Microchip TechnologyDLTS-12AESD Suppressors
ESD Suppressor TVS Uni-Dir 12V 16-Pin CDIP Tray
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.87(Max) mm |
Package Width | 11.68 mm |
Package Length | 23.11 mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |