ITT IncDM130341Connector Contact

Contact SKT 8 Size Crimp ST Cable Mount 8AWG

Easily improve a secured connection with this specially engineered DM130341 connector contact from ITT. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. Its wire is 8 AWG. This product is 20.93 mm long and 5.84 mm.

1,900 parts: Ships today

    Total$5.55Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Switzerland
      • In Stock: 1,900 parts
      • Price: $5.550