Top Purchased
Microchip TechnologyDM160228Embedded System Development Boards and Kits
PIC Microcontroller Development Board 8MHz CPU Linux/MAC OS/Win XP
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
PIC | |
Microcontroller | |
1 | |
LCD | |
Linux|MAC OS|Win XP | |
No | |
No | |
Linux | |
Yes |
This DM160228 embedded system development board from Microchip Technology is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 8 MHz.