Microchip TechnologyDM163045Embedded System Development Boards and Kits
PIC10F206/PIC12F615/PIC16F616/PIC16F690/PIC16F88 Microcontroller Development Kit
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Development Kit | |
PIC10F206/PIC12F615/PIC16F616/PIC16F690/PIC16F88 | |
Microcontroller | |
No | |
No | |
No |
Dev Kit Description
The PICDEM™ Lab Development Kit is designed to provide a comprehensive development and learning platform for Microchip's FLASH-based 6-, 8-, 14-, 18- and 20-pin 8-bit PIC® microcontrollers.
Geared toward first-time PIC® microcontroller users and students, the PICDEM™ Lab Development Kit is supplied with five of our most popular 8-bit PIC® microcontrollers and a host of discrete components to create instructive applications.
Expansion headers provide complete access/connectivity to all pins on the connected PIC® microcontrollers and all mounted components.
A solderless prototyping block is included for quick exploration of the application examples described in the “hands-on” labs included in the user’s guide. These labs provide an intuitive introduction to using common peripherals and include useful application examples, from lighting an LED to some basic mixed signal applications using the free HI-TECH C® PRO for the PIC10/12/16 MCU Family Lite Mode Compiler.
Kit Includes
- PICDEM™ Lab Development Board
- Component kit
- PICkit™ 3 Programmer/ Debugger
- CD containing a comprehensive user guide, labs, application examples and a number of additional tutorials.
Dev Kit Additional Information