Microchip TechnologyDM183032Embedded System Development Boards and Kits
PIC18F8722/PIC18F87J11 Microcontroller Explorer Board 0.032MHz CPU 128KB/128KB EEPROM/Flash
Supplier Unconfirmed | |
3E991 | |
Obsolete | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
This explorer board DM183032 embedded system development board from Microchip Technology is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.032 MHz. Its eeprom/flash program memory is 128KB/128KB.
Dev Kit Description
This low-cost demo board is for evaluation of our PIC18 MCU families. The PIC18 is our highest performance 8-bit architecture and has three different families: standard PIC18, PIC18 J-series and PIC18 K-series. This single development board supports dozens of the general purpose PIC18 families using various processor Plug-In Modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 Explorer board for a flexible and complete development environment. This board is the ideal complement to the MPLAB® PICkit 3 or ICD 3 debugger and programmer for a full-featured, economical, PIC18 development environment.Dev Kit Features
-DM240002: features a PIM for the PIC24FJ64GA004-Alpha-numeric 16 x 2 LCD display-Interfaces to MPLAB® ICD 2, MPLAB ICD 3, MPLAB REAL ICE™ and RS-232Kit Includes
-The Explorer 16 Development Board.-A pre-programmed dsPIC33FJ256GP710 PIM-A pre-programmed PIC24FJ64GA004 PIM-An RS-232 cable-The Explorer 16 Development CD ROM, containing:-This User’s Guide-Data Sheets for the PIC24FJ128GA family and dsPIC33FJ256GP family-Schematics and PCB drawing files for the PIM modules-Example programs for use with the PIC24 and dsPIC33F devices-Files detailing general purpose expansion boards that can be used with the explorer 16 board (provided in Gerber format)Dev Kit Additional Information
User Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51721b.pdfQuick Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf