Microchip TechnologyDM240002Embedded System Development Boards and Kits

PIC24/PIC32/DSPIC Microcontroller Development Board

If your project requires microprocessor-based functionality, this DM240002 embedded system development board from Microchip Technology is for you.
  • Dev Kit Description

    The Explorer 16 is a low cost, efficient development board to evaluate the features and performance of Microchip's new PIC24 Microcontroller, the dsPIC33  Digital Signal Controller (DSC) families, and the new 32-bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry.
  • Dev Kit Features

    -Operates over a 2.7V to 5.5V input range while delivering 500 mA of output current
    -One of four output voltages can be selected using the on-board switch
    -Low noise fixed frequency PWM operation and light load PFM mode operation can be selected using the on board switch
    -External frequency synchronization can be implemented using a 1 MHz external clock source
    -ON/OFF switch for evaluating startup and shutdown operation

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: