Microchip TechnologyDM240012Embedded System Development Boards and Kits

DSPIC33EP512MU810/PIC24EP512GU810/PIC24FJ256GB106 Microcontroller Starter Kit 8MHz CPU

If your project requires microprocessor-based functionality, this starter kit DM240012 embedded system development board from Microchip Technology is for you. It has a maximum clock speed of 8 MHz.
  • Dev Kit Description

    the board included provides a low-cost, modular development system for Microchip’s enhanced 16-bit Digital Signal Controllers (DSCs) or High-Performance Microcontrollers (MCUs).

  • Dev Kit Features

    1. PIC24EP512GU810 16-bit MCU (PIC24E USB Starter Kit).
    2. Green power indicator LED (D4).
    3. 8 MHz crystal (Y3) for precision microcontroller clocking.
    4. USB connectivity for on-board debugger communications (J2).
    5. Three push button switches (SW1, SW2, SW3) for user-defined inputs.
    6. Three user-defined indicator LEDs (LED1, LED2, LED3).
    7. USB Type A receptacle (J6) connectivity for dsPIC33E/PIC24E USB host-based applications.
    8. HOST mode power jumper (J5).
    9. Regulated +3.3V power supply for powering the starter kit via USB or an expansion board.
    10. PIC24FJ256GB106 USB microcontroller (U1) for on-board debugging.
    11. Connector (J3) for various expansion boards such as the Multimedia ExpansionBoard (MEB) or the I/O Expansion Board.
    12. USB Type micro-B receptacle (J4) for USB Device connectivity for dsPIC33E/PIC24E USB device-based applications.
  • Kit Includes

    • PIC24E USB Starter Kit Development Board
    • PIC24E USB Starter Kit Information Sheet
    • USB mini-B to full-sized A cable - USB debug cable to debug and power the board
    • USB micro-B to full-sized A cable - USB cable to communicate with the PIC24E USB device port
  • Dev Kit Additional Information

Import TariffMay apply to this part

1 part: Ships today

    Total$92.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 1 part
      • Price: $92.60