Microchip TechnologyDM240013-1Embedded System Development Boards and Kits

PIC24F08KA102/PIC24F08KL302/PIC24F08KL402/PIC24F16KA102/PIC24F16KA302/PIC24F16KL402/PIC24F32KA302 Microcontroller Microstick Kit

Do you need to add microprocessor-based functionality to your electronic circuit? Then this microstick kit DM240013-1 embedded system development board from Microchip Technology is for you.
  • Dev Kit Description

    Microstick for 3V PIC24F K-series is a flexible USB powered development platform. It’s the perfect solution for those looking to get started with Microchip’s lowest cost 16-bit microcontroller families – PIC24F “KL” and “KA” – for extremely cost sensitive consumer, medical and industrial applications.

  • Dev Kit Features

    -Low Cost

    -Compatible with Microchip’s popular 16-bit XLP Development Board

    -Integrated Programmer / Debugger – No External Debugger Required

    -USB Powered – Ease of Use, No External Power Supply Required

    -MPLAB IDE Support

    -DUT Socket – Flexible, Easy Device Swapping

    -Works Stand-alone or Plugged into a Prototyping Board

    -Easy Access to all Device Signals for Probing

    -Smaller than a Stick of Gum at 20mm x 69mm – Easily Portable

    -On Board User and Power LEDs

    -Reset Button

    -Demo Code

  • Kit Includes

    -Microstick for 3V PIC24F K-series Board

    -USB Cable

    -2 – 1x14 Header Pins for Proto Board Use or Plugging into Microchip’s 16-bit XLP Development Board

    -1 – PIC24F16KL402

    -1 – PIC24F16KA102

  • Dev Kit Additional Information

Import TariffMay apply to this part

1 part: Ships today

This item has been discontinued

    Total$32.81Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1230+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $32.81