Microchip TechnologyDM240013-2Embedded System Development Boards and Kits
PIC24FV08KM102/PIC24FV08KM202/PIC24FV16KA302/PIC24FV16KM102/PIC24FV16KM202/PIC24FV32KA302 Microcontroller Microstick Kit
Compliant | |
3A991a.2. | |
Obsolete | |
Automotive | No |
PPAP | No |
Start off your next microprocessor-based electronic circuit with this microstick kit DM240013-2 embedded system development board from Microchip Technology.
Dev Kit Description
Microstick for 5V PIC24F K-series (Part #: DM240013-2) is a flexible USB powered development platform. It’s the perfect solution for those looking to get started with Microchip’s low cost 16-bit microcontroller families – 5V PIC24FV “KM” and “KA” – for extremely cost sensitive consumer, medical and industrial applications.
SUPPORTED PARTS:
Microstick for 5V PIC24F K-series supports the following 5V PIC24FV “KM” and “KA” devices (28-pin SPDIP package only)- PIC24FV16KM202 (included in package)
- PIC24FV08KM202
- PIC24FV16KM102
- PIC24FV08KM102
- PIC24FV32KA302
- PIC24FV16KA302
Dev Kit Features
- Low Cost
- Integrated Programmer / Debugger – No External Debugger Required
- USB Powered – Ease of Use, No External Power Supply Required
- MPLAB IDE Support
- DUT Socket – Flexible, Easy Device Swapping
- Works Stand-alone or Plugged into a Prototyping Board
- Easy Access to all Device Signals for Probing
- Easily Portable
- On Board User LED
- Reset Button
- Demo Code
Kit Includes
- Microstick for 5V PIC24F K-series Board
- USB Cable
- PIC24FV16KM202
Dev Kit Additional Information