Microchip TechnologyDM320001Embedded System Development Boards and Kits
PIC32 Microcontroller Starter Kit 32KB RAM 512KB Flash
Supplier Unconfirmed | |
3E991 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
You can add microprocessor-based functionality to your electronic circuit with this starter kit DM320001 embedded system development board from Microchip Technology. Its flash program memory is 512KB.
Dev Kit Description
The PIC32 Starter Kit provides the easiest and lowest cost method to experience the PIC32 microcontroller for the first time. From the over 35 source code examples to the getting started project, users quickly learn 32-bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug, and execute code on a high performance PIC32 microcontroller.
Dev Kit Features
- Free MPLAB IDE v8.x or higher
- Free MPLAB C32 C Compiler that compiles upto 64 KB of code with full optimization and no time limits
- Example source code for projects and all peripherals
- Integrated programmer - all you need is the included USB Cable
- Program and verify a full 512k image in under 9 seconds
- Integrated debugger - all you need is the included USB cable
- Full source based debugging in MPLAB IDE
- PIC32 running at 72 MHz with 512K Flash, 32K RAM, 4 ch. DMA · USB powered board
- 3 user switches and 3 LEDs
Dev Kit Additional Information