Microchip TechnologyDM320017Embedded System Development Boards and Kits

PIC32MX795F512L Microcontroller M2M Development Platform 80MHz CPU 128KB RAM 512KB Flash

You can add microprocessor-based functionality to your electronic circuit with this m2m development platform DM320017 embedded system development board from Microchip Technology. It has a maximum clock speed of 80 MHz. Its flash program memory is 512KB.
  • Dev Kit Description

    M2M Development Platform for CDMA enables the addition of Machine-to-Machine communications to your application. The module is pre-certified on the Verizon Wireless network, simply follow the steps to activate an account through our development partner TwistM2M. The platform includes CDMA, Zigbee and Ethernet connectivity, GPS, on board temperature and accelerometer, two expansion connections for customization and support for a micro SD Card. For code development it supports Microchip In-Circuit System Programming (ICSP) interface for connection to MPLAB REAL ICE™ In-Circuit Emulator or MPLAB ICD 3 In Circuit Debugger. Included demo code enables monitoring of the temperature and acceleration data via a convenient web page front-end. 

    The Microchip M2M platform sends and receives data to and from a cloud-based server through the CDMA cellular network. The server is accessed by the user through a web portal that can be customized to an individual user's needs. Through the web portal, the user can display, analyze and download data collected by the M2M platform.

  • Dev Kit Features

    • On board PIC32MX795F512L microcontroller @ 80 MHz, 512 KB Flash and 128 KB RAM
    • CDMA Cellular module certified on Verizon wireless network
    • GPS for location aware applications
    • 10/100 Ethernet connectivity
    • On board MRF24J40 for Zigbee and MiWi connectivity 
    • A serial communication interface for simple wired connectivity
    • Micro SD Card support for code, event or image storage 
    • On-board 3-axis accelerometer to monitor motion
    • Temperature and light sensors 
    • Two (2) Expansion ports for custom sensing or connectivity development
    • FCC Part 15 Certified
  • Dev Kit Application

    • utility meters
    • asset tracking
    • robotics
    • supply chain management
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: