Microchip TechnologyDM330015Embedded System Development Boards and Kits
DSPIC33FJ16MC102 Microcontroller Development Board
Supplier Unconfirmed | |
3A991a.2. | |
Obsolete | |
Automotive | No |
PPAP | No |
Development Board | |
dsPIC33FJ16MC102 | |
Microcontroller | |
No | |
No | |
No |
Dev Kit Description
The Motor Control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchip’s ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in debugger.
Dev Kit Features
-dsPIC33FJ16MC102 - Very Low cost 16-bit Motor Control DSC-On-board In-Circuit Programming / Debug via USB-On Board 3-phase BLDC Motor-15v, 2.6A On Board Drive Circuit with pads for user supplied motor-Capacitive Touch Slider for Speed Control with LED indicators-Compact Design – 2” x 5” Board-Powered via 9V power supply-Sensorless BEMF Majority Detect Control (source code included – AN1160)Kit Includes
It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in debugger.
Dev Kit Additional Information