EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.35 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 515 |
Standard Package Name | BGA |
Supplier Package | POP-FCBGA |
Pin Count | 515 |
Lead Shape | Ball |
This DM3730CBP100 application processor from Texas Instruments will exceed your processing needs. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 1000 MHz. This device utilizes 45nm technology. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. Its rom program memory is 32KB.