ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.35 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 515 |
Standard Package Name | BGA |
Supplier Package | POP-FCBGA |
Pin Count | 515 |
Lead Shape | Ball |
This DM3730CBPA application processor developed by Texas Instruments is a powerful processor. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 800 MHz. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture. This device is made with 45nm technology. Its rom program memory is 32KB. This is a 32 bit processor.