EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
SKT | |
Solder | |
Right Angle | |
40 | |
-55 | |
125 | |
Loose | |
19.38 | |
8 | |
Through Hole |
This DM53744-107 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This product is 19.38 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.