ITT IncDM5374498Connector Contact

Contact SKT 8 Size Solder ST Thru-Hole Loose

Need a strong connection for your wires? This DM53744-98 connector contact from ITT is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 18.19 mm long.

133,666 parts: Ships in 2 days

    Total$4.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Switzerland
      • In Stock: 133,666 parts
      • Price: $4.014