C&KDM61J12S205HQSwitch Rocker

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC Bulk

Safely turn on and off designs with this DM61J12S205HQ rocker switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -20 °C to 65 °C. The DM61J12S205HQ rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.67 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.

190 parts: Ships in 3 days

    Total$63.58Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 190 parts
      • Price: $5.78