onsemiDM74ALS169BMCounter Shift Registers
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC N Rail
Compliant | |
EAR99 | |
Obsolete | |
DM74ALS169BM | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |