Diodes IncorporatedDMB53D0UV-7Discrete Misc
N-Channel Enhancement Mode MOSFET Plus PNP Transistor 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
N-Channel Enhancement Mode MOSFET Plus PNP Transistor | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |
Check out this DMB53D0UV-7 discrete device from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.