PanasonicDMC2640L0RDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 100mA 6-Pin Mini6-G4-B T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Dual | |
50 | |
100 | |
20@5mA@10V | |
4.7 | |
0.25@0.5mA@10mA | |
1 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 6 |
Supplier Package | Mini6-G4-B |
6 |
In addition to offering some of the benefits of traditional BJTs, the NPN DMC2640L0R digital transistor, developed by Panasonic, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.5mA@10mA V. Its maximum power dissipation is 300 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -40 °C and a maximum of 85 °C.