Cornell Dubilier ElectronicsDME10P1K-FCapacitor Film

Cap Film 0.1uF 1000V PET 10%( 21 X 10 X 20mm) Radial 17.5mm 125°C

This DME10P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 21(Max) mm long, 20(Max) mm tall and 10(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. The DME10P1K-F part has a radial termination style.

601 parts: Ships in 4 days

    Total$101.46Price for 54

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 601 parts
      • Price: $1.8788