50% Off

Cornell Dubilier ElectronicsDME10P22K-FCapacitor Film

Cap Film 0.22uF 1000V PET 10%( 26 X 12 X 23mm) Radial 22.5mm 125°C

This DME10P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 26(Max) mm long, 23(Max) mm tall and 12(Max) mm deep. Its capacitance value is 0.22uF. The DME10P22K-F part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    Country Of origin:
    China
    • Price: $0.9369
    1. 1000+$0.9369
    2. 5000+$0.9118