Cornell Dubilier ElectronicsDME10S1K-FCapacitor Film

Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C

This DME10S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 15.5(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. The DME10S1K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm.

515 parts: Ships in 3 days

    Total$66.20Price for 87

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 515 parts
      • Price: $0.7609