Cornell Dubilier ElectronicsDME2P47K-FCapacitor Film

Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125°C

This DME2P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.47uF. This product is 18.5(Max) mm long, 12.5(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. The DME2P47K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.

325 parts: Ships in 3 days

    Total$57.26Price for 41

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 325 parts
      • Price: $1.3967