Cornell Dubilier ElectronicsDME2P56K-FCapacitor Film

Cap Film 0.56uF 250V PET 10% (18.5 X 6 X 13mm) Radial 15mm 125°C

This DME2P56K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The DME2P56K-F part has a radial termination style. This product is 18.5(Max) mm long, 13(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.56uF.

A datasheet is only available for this product at this time.