Cornell Dubilier ElectronicsDME2W1K-FCapacitor Film

Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125°C

This DME2W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. The DME2W1K-F part has a radial termination style. It has a tolerance of 10%. This product is 18.5(Max) mm long, 15.5(Max) mm tall and 8(Max) mm deep.

Import TariffMay apply to this part

512 parts: Ships today

    Total$1.51Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 512 parts
      • Price: $1.5119