50% Off

Cornell Dubilier Electronics DME2W2P2K-F Capacitor Film

Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125°C

Product Technical Specifications

This DME2W2P2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 26(Max) mm long, 17(Max) mm tall and 9(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The DME2W2P2K-F part has a radial termination style.

Symbols and Footprints

Import Tariff May apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price:
DME2W2P2K-F

DME2W2P2K-F Cornell Dubilier Electronics

50% Off

Cornell Dubilier ElectronicsDME2W2P2K-FCapacitor Film

Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125°C

This DME2W2P2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 26(Max) mm long, 17(Max) mm tall and 9(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The DME2W2P2K-F part has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: