Cornell Dubilier ElectronicsDME4P1K-FCapacitor Film
Cap Film 0.1uF 400V PET 10%( 12.5 X 6.5 X 12mm) Radial 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This DME4P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DME4P1K-F part has a radial termination style. This product is 12.5(Max) mm long, 12(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.1uF.