Cornell Dubilier ElectronicsDME4P22K-FCapacitor Film

Cap Film 0.22uF 400V PET 10%( 18.5 X 6.5 X 13mm) Radial 15mm 125°C

This DME4P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.22uF. This product is 18.5(Max) mm long, 13(Max) mm tall and 6.5(Max) mm deep. The DME4P22K-F part has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

500 parts: Ships in 10 days

    Total$0.74Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.7410