Cornell Dubilier ElectronicsDME4P33K-FCapacitor Film

Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C

This DME4P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 14.9(Max) mm tall and 7.5(Max) mm deep. The DME4P33K-F part has a radial termination style. Its capacitance value is 0.33uF. It has a tolerance of 10%.

Import TariffMay apply to this part if shipping to the United States

652 parts: Ships today

    Total$2.27Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 652 parts
      • Price: $2.2681