Cornell Dubilier ElectronicsDME6P1K-FCapacitor Film

Cap Film 0.1uF 630V PET 10%( 18.5 X 6.5 X 14mm) Radial 15mm 125°C

This DME6P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. The DME6P1K-F part has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18.5(Max) mm long, 14(Max) mm tall and 6.5(Max) mm deep.

Import TariffMay apply to this part

14 parts: Ships today

    Total$1.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $1.1483