Cornell Dubilier ElectronicsDME6P22K-FCapacitor Film
Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
This DME6P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 17(Max) mm tall and 9.5(Max) mm deep. The DME6P22K-F part has a radial termination style. Its capacitance value is 0.22uF. It has a tolerance of 10%.