Cornell Dubilier ElectronicsDME6P47K-FCapacitor Film
Cap Film 0.47uF 630V PET 10%( 26 X 10 X 18.5mm) Radial 22.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This DME6P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.47uF. The DME6P47K-F part has a radial termination style. This product is 26(Max) mm long, 18.5(Max) mm tall and 10(Max) mm deep.