Cornell Dubilier ElectronicsDME6S1K-FCapacitor Film

Cap Film 0.01uF 630V PET 10%( 12.5 X 5 X 8mm) Radial 10mm 125°C

This DME6S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The DME6S1K-F part has a radial termination style. This product is 12.5(Max) mm long, 8(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part

240 parts: Ships in 10 days

    Total$0.31Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 240 parts
      • Price: $0.3087