Cornell Dubilier ElectronicsDME6S22K-FCapacitor Film

Cap Film 0.022uF 630V PET 10%( 12.5 X 5.5 X 10.5mm) Radial 10mm 125°C

This DME6S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.022uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. The DME6S22K-F part has a radial termination style.

358 parts: Ships in 4 days

    Total$123.31Price for 76

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 358 parts
      • Price: $1.6225