50% Off
Cornell Dubilier ElectronicsDMM2W2P2K-FCapacitor Film
Cap Film 2.2uF 250V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This DMM2W2P2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 2.2uF. The DMM2W2P2K-F part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 22(Max) mm tall and 13(Max) mm deep.