EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 9VDC |
Maximum Operating Supply Voltage | 32VDC |
Maximum Operating Supply Current (mA) | 5000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 70 |
Packaging | Box |
Product Weight (g) | 65 |
Display Type | LED |
Display Digits | 3.5 |