EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 4.75VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Maximum Operating Supply Current (mA) | 120 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -20 |
Maximum Storage Temperature (°C) | 75 |
Product Weight (g) | 11 |
Display Type | LED |
Display Digits | 3.5 |