EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 30VDC |
Maximum Operating Supply Voltage | 264VDC |
Maximum Operating Supply Current (mA) | 7 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 75 |
Dimensions (mm) | 35.052x22.352x25.4 |
Product Weight (g) | 28 |
Display Type | LED |
Display Digits | 3.5 |