EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9030.31.00.00 |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 11VDC |
Maximum Operating Supply Voltage | 13VDC |
Maximum Operating Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 75 |
Dimensions (mm) | 149x86x37 |
Product Weight (g) | 174 |
Display Type | LED |
Display Digits | 4.5 |