Cornell Dubilier ElectronicsDMT1D47K-FCapacitor Film

Cap Film 0.0047uF 100V PET 10% (13 X 5.3 X 9mm) Radial Wound 10mm 125°C

This DMT1D47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. The DMT1D47K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.0047uF.

Import TariffMay apply to this part if shipping to the United States

2,460 parts: Ships tomorrow

    Total$0.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 2,460 parts
      • Price: $0.6318