Cornell Dubilier ElectronicsDMT1P22K-FCapacitor Film
Cap Film 0.22uF 100V PET 10% (20.8 X 9.1 X 13.2mm) Radial Wound 17mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
100VDC|65VAC | |
PET | |
High Insulation Resistance|Low Dissipation Factor|Non Inductive Wound | |
Wound | |
Through Hole | |
Radial | |
17 | |
20.8 X 9.1 X 13.2 | |
Straight | |
-55 | |
125 | |
20.8(Max) | |
9.1(Max) | |
13.2(Max) | |
0.8 | |
25 | |
15.58(Max) |
This DMT1P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 17 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The DMT1P22K-F part has a radial termination style. This product is 20.8(Max) mm long, 13.2(Max) mm tall and 9.1(Max) mm deep.