Cornell Dubilier ElectronicsDMT4S1K-FCapacitor Film

Cap Film 0.01uF 400V PET 10% (14.4 X 8.4 X 11.6mm) Radial Wound 10.2mm 125°C

This DMT4S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The DMT4S1K-F part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 10.2 mm. This product is 14.4(Max) mm long, 11.6(Max) mm tall and 8.4(Max) mm deep.

Import TariffMay apply to this part

375 parts: Ships in 10 days

    Total$0.10Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 375 parts
      • Price: $0.1046