KOA CorporationDN5Q24TTEBESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 7V 24-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Length | 8.66 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array DN5Q24TTEB ESD protection device from KOA Speer Electronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 16 kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2 pF. It is made in a array 18 configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
