Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
2200 | |
30 | |
1.5@60A | |
40 | |
110000 | |
-55 | |
175 | |
Mounting | Through Hole |
Package Height | 21.34(Max) mm |
Package Width | 5.21(Max) mm |
Package Length | 20.29(Max) mm |
PCB changed | 2 |
Standard Package Name | i4-PAC |
Supplier Package | i4-PAC |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DNA30E2200FE rectifier from Ixys Corporation. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.