Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
30 | |
1.53@60A | |
150 | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK-HV |
3 | |
Lead Shape | Gull-wing |