PanduitDNFR18-206FIB-MConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 15.24mm Tin Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this quick disconnect terminal DNFR18-206FIB-M wire terminal from Panduit. It has a female type gender. This product is 15.24 mm long and 9.4 mm. Its wire is 18-22 AWG.