EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | FSK |
Maximum Data Rate | 250Kbps |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2475 |
Operating Band Frequency (MHz) | 2406 to 2475 |
Minimum Operating Supply Voltage | 3.3V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 24.9 |
Package Length | 38.1 |
PCB changed | 30 |
Pin Count | 30 |