Samsung Electro-MechanicsDNU-SPMWH1229AD7SGTMSBLEDs
LED Uni-Color White 2-Pin Chip 2835 T/R
Compliant | |
EAR99 | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
2.84x2.45x0.65 | |
Top Mount | |
131lm(Max) | |
120 | |
110 | |
100 | |
10 | |
-40 | |
80 | |
4000K | |
No | |
White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Supplier Package | Case 2835 |
2 |