KYOCERA AVX Components CorporationDP05B5425TTRRF Multiplexers
RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin LGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Diplexer | |
2400 to 2500/4900 to 5950 | |
-0.8(Typ) | |
-0.5(Typ) | |
-26(Typ) | |
-36(Typ) | |
1.7(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.28 |
Package Length | 2.12 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LGA |
6 | |
Lead Shape | No Lead |